Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCS2G470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.630Dia 16.00mm
$ 1.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G470MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

ODG (Origin Data Global)

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.72%

CAD Models

Download Nichicon UCS2G470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
$ 0.735
$ 0.735
Stock
55,288
37,768
37,768
Authorized Distributors
6
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
590 mA
470 mA
470 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-EE2G470S
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C Bulk
PanasonicEEUEE2G470
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk
NichiconUCS2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 47muF ±20% 0.709Dia 18.00mm
PanasonicEEUEE2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 47muF ±20% 0.492Dia 12.50mm
NichiconUCS2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
NichiconUCS2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCS2G470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 400 V DC, CS SERIES 10000H 16(DIA.)X25MM
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk
47uF 400V 590mA@120Hz 卤20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CS Series 47 uF 400V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Electrolytic capacitor; 47uF; 400V; 105deg.C; 16x25 r7.5mm; 10000h

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL