Rubycon 450BXF22M18X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXF22M18X16.

IHS

Datasheet2 pages14 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 450BXF22M18X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-06-30

Related Parts

PanasonicEEUEE2W220S
Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 945mA 10000h 105C Bulk
PanasonicEEUED2G220S
Panasonic EEUED2G220S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EE2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C Bulk
NichiconUCS2V220MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 350 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 760mA 10000h 105C Ammo
UCS Series 450 V 22 uF 105°C Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 450BXF22M18X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
Aluminium Electrolytic Capacitor, Bxf Series, 22 - F, - 20%, 450 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 22UF 20% 450V RADIAL
CAP, 22µF, 450V, 20%; Capacitance: 22µF; Voltage Rating: 450V; Product Range: BXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 16mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG