Rubycon 400BXW82MEFR18X25

82uF 400V ±20% Plugin, D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW82MEFR18X25.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.46%

CAD Models

Download Rubycon 400BXW82MEFR18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.531
$ 1.69
$ 1.69
Stock
68,608
38,420
38,420
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
640 mA
762.5 mA
762.5 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 420V, 20%, RADIAL
United Chemi-ConEKXJ401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20%( 18 X 25mm) Radial 7.5mm 640mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL820MMN3S
Cap Aluminum Lytic 82uF 420V 20%( 18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
82uF 450V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
82uF 400V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCP2W820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 450 V, CP SERIES 10000H 16 X 31.5MM

Descriptions

Descriptions of Rubycon 400BXW82MEFR18X25 provided by its distributors.

82uF 400V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 640mA 12000h 105¡ãC
CAP, 82µF, 400V, 20%; Capacitance: 82µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG