Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCS2G470MHD1TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G470MHD1TN.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-40.73%

CAD Models

Download Nichicon UCS2G470MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.115
$ 1.01
$ 1.01
Stock
23,527
22,682
22,682
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.18 A
590 mA
590 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
PanasonicEEUED2G470
Panasonic EEUED2G470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
PanasonicEEUEE2G470B
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C T/R
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 47muF 450V
United Chemi-ConEKXG351ELL470ML20S
Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 430mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCS2G470MHD1TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.630Dia 16.00mm
47uF 400V 卤20% 1.18A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic capacitor, 47 µF, 400 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm
Electrolytic capacitor; 47uF; 400V; 105deg.C; 16x25 r7.5mm; 10000h
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1.18A 10000h 105C Ammo

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL