Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEE2G470B

Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C T/R

$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2G470B.

IHS

Datasheet11 pages10 years ago

TME

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEUEE2G470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.236
$ 1.236
Stock
33,689
169,522
169,522
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
413 mA
472 mA
472 mA
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-EE2G470S
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C Bulk
PanasonicEEUEE2G470
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
PanasonicEEUEE2W470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 47muF ±20% 0.630Dia 16.00mm
NichiconUCS2G470MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCS2G470MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUEE2G470B provided by its distributors.

Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C T/R
47 F 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap, 47Uf, 400V, Alu Elec, Radial; |Panasonic EEUEE2G470B
47μF 400V ±20% 7.5mm 10000h@ 105°C 1.18A@ 100 kHz,410mA@ 120Hz Through hole mounting 18mm*25mm*22mm
EE 47uF 400V 20% 16x25/7,5 RoHSconf
CAP ALUM 47UF 20% 400V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEE2G470B.