KYOCERA AVX UCS2G270MND9

Capacitor, Aluminum Electrolytic, Cap 27 Uf, Tol 20%, Vol-rtg 400 VDC, Radial
$ 1.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2G270MND9.

Farnell

Datasheet2 pages16 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX UCS2G270MND9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KYOCERA AVXUCS2W270MND9
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 27muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPH2W270MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 27muF ±20% 0.394Dia 10.00mm
KYOCERA AVXULD2W270MHD1TN
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 450 V, LD SERIES 20000H 16 (DIA.) X 20MM
Panasonic25SVPF27MX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
PanasonicEEH-ZA1V270P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 27µF, 35V, -55 to 105¡C
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UCS2G270MND9 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 27 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL
Cap Aluminum Lytic 27uF 400V 20% (8 X 50mm) Radial 3.5mm 255mA 10000h 105C Bulk
CAPACITOR ALUM ELEC, 27UF, 400V, 20%, RA; CAPACITOR ALUM ELEC, 27UF, 400V, 20%, RADIAL; Capacitance:27µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:CS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX