KYOCERA AVX UCS2W220MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 22muF ±20% 0.630Dia 16.00mm
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2W220MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages2 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

ODG (Origin Data Global)

HQonline

TME

_legacy Avnet

Inventory History

3 month trend:
+201%

CAD Models

Download KYOCERA AVX UCS2W220MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 1.198
Stock
362,170
28,583
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
20000 hours
Ripple Current
365 mA
292 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUCS2G220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 22muF ±20% 0.492Dia 12.50mm
NichiconUCS2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 22muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EE2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C Bulk
United Chemi-ConEKXG401ETD220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Ammo Pack
NichiconUCA2D220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 200 V, CA SERIES 10000H 10 (DIA.) X 20MM
United Chemi-ConEKXJ351ETD220MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UCS2W220MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 22muF ±20% 0.630Dia 16.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 16(DIA.)X20MM, 22UF 450 VDC, CS SERIES
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105C Bulk
22uF 450V 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CS Series 22 uF 450V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX