Nichicon UCA2D220MPD

Aluminum Electrolytic Capacitor, 22UF 200 V, Ca Series 10000H 10 (dia.) X 20MM
$ 0.257
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2D220MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download Nichicon UCA2D220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.441
$ 0.441
Stock
1,654
37,123
37,123
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
250 mA
470 mA
470 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2C220MPD
22uF 160V 卤20% 250mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCS2E220MPD1TD
22uF 250V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCS2E220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 250 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
Aluminum Electrolytic Capacitor, 22UF, 250V, 20%, Radial
PanasonicEEUED2E220
Panasonic EEUED2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2C220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 160V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCA2D220MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 200 V, CA SERIES 10000H 10 (DIA.) X 20MM
CA Series 22 uF 200 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 500mA 10000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL