Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCS2D470MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D470MHD1TO.

IHS

Datasheet0 pages0 years ago

Future Electronics

TME

Inventory History

3 month trend:
+30.26%

CAD Models

Download Nichicon UCS2D470MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.556
$ 0.556
Stock
109,664
27,013
27,013
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
980 mA
490 mA
490 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUCS2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2E470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF
NichiconUCA2E470MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2E470B
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UCS2D470MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 47muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 980mA 10000h 105C Ammo
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 200 Volts 20%
47μF 200V ±20% 5mm 10000h@ 105°C 490mA@ 120Hz,980mA@ 100kHz Plugins Through hole mounting 12.5mm*20mm*21.5mm
CAP ALUM 47UF 20% 200V RADIAL TH
Radial/ Tp&ammo |Nichicon UCS2D470MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL