Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2E470B

Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Ammo Pack
$ 0.656
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E470B.

Master Electronics

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-96.72%

CAD Models

Download Panasonic EEU-ED2E470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.656
$ 0.656
Stock
38,247
76,349
76,349
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
920 mA
230 mA
230 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicEEUEE2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 47muF ±20% 0.492Dia 12.50mm
NichiconUCS2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
NichiconUCS2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 47muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
PanasonicEEUEE2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 1290mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-ED2E470B provided by its distributors.

Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 47muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America