Panasonic EEEFTE221XAP

Panasonic EEEFTE221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTE221XAP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+30.53%

CAD Models

Download Panasonic EEEFTE221XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.192
Stock
2,181,801
797,838
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
300 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1E221P
Panasonic EEEFK1E221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEU-FC1E221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEE-1EA221UP
Panasonic EEE1EA221UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCL1E221MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, SMD
Cornell DubilierAVS227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 1.2 Ohm 140mA 2000h 85C Automotive T/R
KYOCERA AVXUVR1E221MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 25V 20%, RADIAL 8X11.5 LS 3.5 MM

Descriptions

Descriptions of Panasonic EEEFTE221XAP provided by its distributors.

Panasonic EEEFTE221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FTE221XAP; 220 µF; 20 %; 25 V; 600 mA
CAPACITOR ALUM ELEC, 220UF, 20%, 25V,CAPACITOR ALUM ELEC, 220UF, 20%, 25V, SMD, FULL REEL Product Range:PANASONIC - FT Series
Cap Aluminum 220uF 25V 20% Cylindrical 0.16 Ohm 600mA 2000 hr 105°C Emboss T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 25 VDC, SMT,6.3X7.7,CT
EEE-FT Series 25V 220 uF 105°C Ø6.3 x 7.7mm 2 kHrs SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 25V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FTE221XAP
  • EEE-FTE221XAP.