Nichicon UWD1C101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1C101MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages11 years ago
Datasheet2 pages17 years ago

Nichicon SCT

HQonline

Inventory History

3 month trend:
-32.09%

CAD Models

Download Nichicon UWD1C101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.176
$ 0.176
Stock
620,789
599,756
599,756
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
115 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitors - SMD; RUBYCON; 16TZV100M6.3X6.1; 100 µF; 20 %; 16 V; 250 mA
KYOCERA AVXUCM1C101MCL1GS
Aluminum Electrolytic Capacitor; 100uF; 16V; -55+105 deg.C; 20%
KYOCERA AVXUCM1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
KYOCERA AVXUCM1V101MCL1GS
Aluminum Electrolytic Capacitor; 100uF; 35V; -55+105 deg.C; 20%
Aluminum Electrolytic Capacitors - SMD; RUBYCON; 35TZV100M6.3X8; 100 µF; 20 %; 35 V; 300 mA
PanasonicEEE-TP1C101AP
Cap Aluminum 100uF 16V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R

Descriptions

Descriptions of Nichicon UWD1C101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 100muF ±20% 0.248Dia 6.30mm
WD Series 100 uF 16 V 105°C SMT Chip Aluminum Electrolytic Capacitor
100uF 16V 115mA@120Hz 卤20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL