Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1C331MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C331MNL1GS.

IHS

Datasheet3 pages4 years ago

Newark

Farnell

Nichicon SCT

element14

Inventory History

3 month trend:
+1.00%

CAD Models

Download Nichicon UCL1C331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.276
$ 0.276
Stock
61,180
94,004
94,004
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
425 mA
225 mA
225 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-FP1C331AP
Cap Aluminum 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
United Chemi-ConEMZA160ADA331MHA0G
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
PanasonicEEEFK1C331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTC331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA160ADA331MHA0G
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 270mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVY160ADA331MHA0G
330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UCL1C331MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 330muF ±20% 0.315Dia 8.00mm
330uF 16V 425mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
CAPACITOR ALUM ELEC, 330UF, 16V, SMD; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL