KYOCERA AVX UCD1C331MNL1GS

UCD Series 16 V 330 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1C331MNL1GS.

Future Electronics

Datasheet4 pages4 years ago

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
-4.35%

CAD Models

Download KYOCERA AVX UCD1C331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.254
$ 0.254
Stock
73,401
71,881
71,881
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
300 mA
225 mA
225 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-FK1C331GP
Cap Aluminum 330uF 16V 20% (8 X 10.2mm) SMD 600mA 5000 hr 105C T/R
PanasonicEEEFK1C331P
Panasonic EEEFK1C331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFTC331XAP
Cap Aluminum Lytic 330uF 16V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 441mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
330uF 16V 290mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of KYOCERA AVX UCD1C331MNL1GS provided by its distributors.

UCD Series 16 V 330 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
CAP ALUM 330UF 20% 16V SMD / 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 0.6A 5000h 105C T/R Automotive AEC-Q200
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
Al Electrolytic Cap 330μF 16V ±20% 5000h@105°C 300mA@120Hz 600mA@100kHz SMD 8.3mm × 8.3mm × 10.5mm
330uF 16V Al Electrolytic Cap, Radial, SMD, 600mA, 105¡ãC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX