United Chemi-Con EMVA160ADA331MHA0G

Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 270mA 2000h 85°C Cardboard T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA160ADA331MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Farnell

Future Electronics

Electro Sonic

Newark

CAD Models

Download United Chemi-Con EMVA160ADA331MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-25
LTD Date2016-11-25

Related Parts

330uF 16V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVE337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 330muF ±20% 0.315Dia 8.00mm
Al Electrolytic Cap 330μF 16V ±20% 2000h@85°C 270mA@120Hz 351mA@10kHz SMD 8.3mm × 8.3mm × 10mm
PanasonicEEE-TG1C331UP
Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
United Chemi-ConEMVE160ADA331MHA0G
330uF 16V 290mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-1CA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMVA160ADA331MHA0G provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 270mA 2000h 85°C Cardboard T/R
MVA Series 16 V 330 uF Ø8x10mm Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
CAPACITOR ALUM ELECT 330UF 16V SMD; Capacitor Application:High CV; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con