Nichicon UCJ1H470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 50V 47muF ±20% 0.394Dia 10.00mm
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCJ1H470MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-34.47%

CAD Models

Download Nichicon UCJ1H470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.274
$ 0.274
Stock
108,829
118,483
118,483
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
165 mA
58 mA
58 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEEFK1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 47muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUCD1J470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA630ADA470MHA0G
Cap Aluminum Lytic 47uF 63V 20%( 8 X 10mm) SMD 250mA 2000h 105C Automotive T/R
PanasonicEEE-1JA470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 63V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMHB350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 63V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UCJ1H470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 50V 47muF ±20% 0.394Dia 10.00mm
47uF 50V 165mA@120Hz 1.5惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141
47¦ÌF 50V ¡À20% 1.5¦¸ 2000h@ 125¡ãC 165mA@ 120Hz,330mA@ 100kHz SMD 10.3mm*10.3mm*10.5mm
47 F 50 V Aluminum ECAP Radial, Can - SMD 1.5Ohm 2000 Hrs 125C
High Reliability Low Temperature ESR specification Chip Type, 47 μ F, 50 V, -40°C to 125°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCJ1H470MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL