KYOCERA AVX UCD1V100MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 10muF ±20% 0.157Dia 4.00mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1V100MCL6GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages10 years ago
Datasheet2 pages20 years ago

Newark

ODG (Origin Data Global)

TME

_legacy Avnet

Inventory History

3 month trend:
+159%

CAD Models

Download KYOCERA AVX UCD1V100MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.121
$ 0.121
Stock
1,256,873
178,611
178,611
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
90 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1V100UR
Panasonic EEEFK1V100UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 10muF ±20% 0.157Dia 4.00mm
CAP ALUM 10UF 20% 35V SMD / 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
PanasonicEEEFK1E100AR
Panasonic EEEFK1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK106M35B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UCD1V100MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 10muF ±20% 0.157Dia 4.00mm
CD Series 35 V 10 µF ±20 % SMT Can Aluminum Electrolytic Capacitor
CAP ALUM 10UF 20% 35V SMD / 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 0.09A 2000h 105C T/R Automotive AEC-Q200
Electrolytic capacitor; SMD; 10uF; 35V; 105deg.C; 4x5.8; 20%; 2000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - SMD 35volts 10uF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX