KYOCERA AVX UCD1H331MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 330muF ±20% 0.492Dia 12.50mm
$ 0.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1H331MNQ1MS.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages16 years ago

ODG (Origin Data Global)

HQonline

Future Electronics

Farnell

Inventory History

3 month trend:
-8.85%

CAD Models

Download KYOCERA AVX UCD1H331MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEVFK1H331Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEE-FK1H331AQ
Panasonic EEEFK1H331AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK337M50H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEEFK1V331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1V331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY500ARA331MKE0S
Cap Aluminum 330uF 50V 20% (12.5 X 13.5mm) SMD 650mA 5000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX UCD1H331MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 330muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 900mA 5000h 105C Automotive T/R
CD Series 330 uF 50 V 105°C Ø12.5 x 13.6mm SMT Aluminum Electrolytic Cap
330UF 50V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 12.5(DIA.)X13.5MM
Aluminum Electrolytic Capacitors - SMD 50volts 330uF 105c 12.5X13.5
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5454
Aluminum Electrolytic Capacitor, 330Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:12.5Mmrohs Compliant: Yes |Nichicon UCD1H331MNQ1MS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX