Panasonic EEE-FK1H331AQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1H331AQ.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Master Electronics

Future Electronics

Inventory History

3 month trend:
-51.33%

CAD Models

Download Panasonic EEE-FK1H331AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
$ 0.619
Stock
132,056
94,421
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
900 mA
900 mA
Height - Seated (Max)
13.97 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEVFK1H331Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK337M50H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 330µF 50V
PanasonicEEEFT1H331AP
Panasonic EEEFT1H331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FT1H331GP
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H331GP; 330 µF; 20 %; 50 V; 585 mA
KYOCERA AVXUPW1H331MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM, 330UF 50VDC, PW SERIES
KYOCERA AVXUPW1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-FK1H331AQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
Panasonic EEEFK1H331AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 330UF 50V H13 CASE FK SMT
330uF 50V 675mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5353, ROHS COMPLIANT
330 µF 50 V 5000 Hrs @ 105°C Radial, Can SMD Aluminum Electrolytic Capacitor
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1H331AQ