Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUD1H330MCL1GS

Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 185mA 2000h 105C Automotive T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1H330MCL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-88.41%

CAD Models

Download Nichicon UUD1H330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.182
$ 0.182
Stock
39,741
71,504
71,504
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
92.5 mA
97.5 mA
97.5 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Wurth Elektronik865060645007
WCAP-ASLL Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 33muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
Wurth Elektronik865080645010
WCAP-ASLI Aluminum Electrolytic Capacitors
PanasonicECA-1JM330
Cap Aluminum 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85C Bulk
KYOCERA AVXUVR1J330MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUD1H330MCL1GS provided by its distributors.

Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 185mA 2000h 105C Automotive T/R
UD Series 33 uF 50 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
33uF 50V Aluminum Electrolytic Capacitor SMD 185mA 105¡ãC
33uF 50V 92.5mA@120Hz 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITORS - SMD, LOW IMPEDIANCE, 50VOLTS 33UF
CAPACITOR ALUM ELEC 33UF 50V 20%, SMD; Product Range: NICHICON - UD Series; Capacitance: 33µF; Capacitance Tolerance: ± 20%; Voltage Rating: 50V; Capacitor Case Style: Radial Can - SMD; Diameter: 6.3mm; Heigh

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1H330MCL1GS.