Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1V330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 33muF ±20% 0.248Dia 6.30mm
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V330P.

Upverter

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
-8.36%

CAD Models

Download Panasonic EEEFK1V330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1V330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 35V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA350ADA330MF61G
MZA Series 35 V 33 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
United Chemi-ConEMZA250ADA330MF61G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFK1V330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 33muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK1V330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Capacitor Aluminum 33uF 35VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R
EEE-FK Series 35 V 33 uF Ø 6.3 x 5.8 mm 105 °C Aluminum Electrolytic Capacitor
Capacitor,Alum Electrolytic,Cap 33 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6.3x5.8,CT
CAP ALUM 33UF 20% 35V SMD / 33 μF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Chip Type Aluminum Electrolytic Capacitor
ALUMINUM ELECTORLYTIC CAPACITOR, 33UF, 35V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:33µF; Voltage(DC):35V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V330P
  • EEE-FK1V330P.