Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1V330MCL1GS

Capacitor Aluminum Electrolytic, 2000H 6.3(DIA.)X5.8, 33UF 35 VDC, Cd Series
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1V330MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages11 years ago

ODG (Origin Data Global)

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-7.12%

CAD Models

Download Nichicon UCD1V330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.116
$ 0.116
Stock
136,498
5,094,550
5,094,550
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEEFK1V330P
Panasonic EEEFK1V330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E330AP
Panasonic EEEFK1E330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1E330P
Panasonic EEEFK1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 6.1mm) SMD 250mA 2000h 105C Automotive T/R
United Chemi-ConEMZA350ADA330MF61G
MZA Series 35 V 33 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UCD1V330MCL1GS provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3(DIA.)X5.8, 33UF 35 VDC, CD SERIES
CAP ALUM 33UF 20% 35V SMD / 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
33uF 35V 120mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive AEC-Q200 T/R
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 35volts 33uF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL