What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UBT1E221MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 220muF ±20% 0.394Dia 10.00mm

$ 0.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1E221MPD.

IHS

Datasheet3 pages3 years ago

Future Electronics

Nichicon SCT

Newark

Inventory History

3 month trend:
-0.73%

CAD Models

Download KYOCERA AVX UBT1E221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.371
$ 0.371
Stock
176,859
20,215
20,215
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
340 mA
800 mA
800 mA
Height - Seated (Max)
14.5034 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E221GP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, SMD, FULL REEL
PanasonicEEUEB1E221S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUPW1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 220muF 卤20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM

Descriptions

Descriptions of KYOCERA AVX UBT1E221MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 25V 20%( 10 X 12.5mm) Radial 5mm 680mA 5000h 125C Automotive Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF, 25V 20%, RADIAL, 10X12.5, LS 5 MM
BT Series 220 uF 25 V 125 C LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 25V RADIAL / 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
CAPACITOR ALUM ELECT, 220UF, 25V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 125°C; Series:BT ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX