Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD0J151MCL1GS

150uF 6.3V 120mA@120Hz 360m惟 卤20% SMD, D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD0J151MCL1GS.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-5.56%

CAD Models

Download Nichicon UCD0J151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.18
$ 0.18
Stock
37,181
27,691
27,691
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
115 mA
115 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-FK1A151AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1A151AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 150muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCD1A151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865060143005
WCAP-ASLL Aluminum Electrolytic Capacitors
KYOCERA AVXUCM1A151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 150muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UCD0J151MCL1GS provided by its distributors.

150uF 6.3V 120mA@120Hz 360m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 6.3volts 150uF 105c 6.3X5.8
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Al Electrolytic Cap 150μF 6.3V ±20% 2000h@105°C 120mA@120Hz 240mA@100kHz SMD, 6.6mm × 6.6mm × 6.1mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL