Nichicon UCB1V3R3MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 35V 3.3muF ±20% 0.157Dia 4.00mm
$ 0.157
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCB1V3R3MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

TME

Nichicon SCT

Inventory History

3 month trend:
-0.94%

CAD Models

Download Nichicon UCB1V3R3MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3.3uF 35V 30mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
3.3uF 35V 25mA@120Hz 卤20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
3.3uF 35V 16mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-1EA3R3NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 3.3muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865090440001
WCAP-ASLU Aluminum Electrolytic Capacitors
Wurth Elektronik865090540002
WCAP-ASLU Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UCB1V3R3MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 35V 3.3muF ±20% 0.157Dia 4.00mm
3.3uF 35V 14mA@120Hz 卤20% SMD,D4xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
Capacitor Alum Elect, 3.3Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:3.3Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucb Series; Msl:- Rohs Compliant: Yes |Nichicon UCB1V3R3MCL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL