Nichicon UCB1V2R2MCL1GS

2.2uF 35V 11mA@120Hz 卤20% SMD, D4xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCB1V2R2MCL1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-38.49%

CAD Models

Download Nichicon UCB1V2R2MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 2.2muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1VA2R2NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 2.2muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 2.2muF ±20% 0.118Dia 3.00mm
Wurth Elektronik865090540001
WCAP-ASLU Aluminum Electrolytic Capacitors
PanasonicEEE-HP1V2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 2.2muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UCB1V2R2MCL1GS provided by its distributors.

2.2uF 35V 11mA@120Hz 卤20% SMD,D4xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 2.2uF 35V 20% (4 X 7mm) SMD 11mA 7000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - SMD 35volts 2.2uF 105c 4X7
Capacitor Alum Elect, 2.2Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:2.2Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucb Series; Msl:- Rohs Compliant: Yes |Nichicon UCB1V2R2MCL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL