What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 865090540001

WCAP-ASLU Aluminum Electrolytic Capacitors
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865090540001.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-13.62%

CAD Models

Download Wurth Elektronik 865090540001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 35V 2.2muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 2.2muF ±20% 0.118Dia 3.00mm
Wurth Elektronik865250540001
WCAP-ASNP Aluminum Electrolytic Capacitors
PanasonicEEE1VS2R2SR
Aluminum Electrolytic Capacitor, 2.2Uf, 35V, 20%, Smd
PanasonicEEEFC1V2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 2.2muF ±20% 0.118Dia 3.00mm

Descriptions

Descriptions of Wurth Elektronik 865090540001 provided by its distributors.

WCAP-ASLU Aluminum Electrolytic Capacitors
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 2.2 F, 35 V, Radial Can - SMD, 4 mm RoHS Compliant: Yes
2.2¦ÌF 35V ¡À20% 1000h@ 85¡ãC 12.6mA@ 100kHz,8.4mA@ 120Hz SMD 4.3mm*4.3mm*5.5mm
Radial Can - SMD WCAP-ASLU 35V 2.2muF ±20% 0.157Dia 4.00mm
CAPACITOR, 2.2UF, 35VDC, ALUM ELECT, SMD;
Wurth Elektronik 865090540001 电容器
RS APAC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865090540001.