What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UCA2V680MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 68muF ±20% 0.709Dia 18.00mm
$ 1.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCA2V680MHD6TN.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UCA2V680MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.527
$ 1.37
$ 1.37
Stock
9,440
25,112
25,112
Authorized Distributors
1
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
437.5 mA
1.33 A
1.33 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXJ421ELL680MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF
KYOCERA AVXUCY2G680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
NichiconUCY2G680MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 68muF ±20% 0.709Dia 18.00mm
NichiconUCA2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 68muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ401ELL680ML25S
68uF 400V ±20% 570mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 630mA 10000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UCA2V680MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 68muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68¦ÌF 350V ¡À20% 7.5mm 12000h@ 105¡ãC 437.5mA@ 120Hz,875mA@ 100kHz 18mm*26.5mm
CAP ALUM 68UF 20% 350V RADIAL TH
Radials/Tp&ammo |Nichicon UCA2V680MHD6TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX