Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EE2V680S

Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 1330mA 10000h 105°C Bulk
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2V680S.

IHS

Datasheet11 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

element14

Master Electronics

Inventory History

3 month trend:
-30.79%

CAD Models

Download Panasonic EEU-EE2V680S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEE2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 68muF ±20% 0.709Dia 18.00mm
PanasonicEEU-ED2V680S
Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 1000mA 10000h 105°C Bulk
United Chemi-ConEKXG401ELL680MM25S
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 585mA 10000h 105°C Bulk
PanasonicEEUED2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 68muF ±20% 0.709Dia 18.00mm
NichiconUCS2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 68muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG351ELL680ML25S
Cap Aluminum Lytic 68uF 350V 20% (16 X 25mm) Radial 7.5mm 560mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 68muF ±20% 0.709Dia 18.00mm
PanasonicEEU-EE2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
NichiconUCS2V680MHD
68UF 350 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 10000H 16(DIA.)X25MM

Descriptions

Descriptions of Panasonic EEU-EE2V680S provided by its distributors.

Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 1330mA 10000h 105°C Bulk
68uF 350V dc ALUM Electrolytic Capacitor; EE RADIAL Series 10000h 18(Dia.)x25mm
Panasonic EEUEE2V680S - Aluminum Electrolytic Capacitors (Radial Lead Type)
68 F 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 350V, -25 to 105¡C
Panasonic SCT
68μF 350V ±20% 7.5mm 10000h@ 105°C 1.33A@ 100 kHz,465.5mA@ 120Hz Plugins,D18xL25mm Through hole mounting 18mm(Length)*27mm(height)
CAPACITOR, 68UF, 350V, 18X25MM; Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 20%; Series:EE; Voltage, Rating:350V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / ;RoHS Compliant: Yes
CAPACITOR, 68UF, 350V, 18X25MM; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Life Time @ Temperature:10000 hours @ 105°C; Height:25mm; Diameter:18mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:1330mA; External Length / Height:25mm; No. of Pins:2; Package / Case:Radial; Ripple Current Frequency:100kHz; Termination Type:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEE2V680S