What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCY2G680MHD3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 68muF ±20% 0.709Dia 18.00mm
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G680MHD3.

IHS

Datasheet6 pages3 years ago

Farnell

Nichicon SCT

TME

Inventory History

3 month trend:
-1.29%

CAD Models

Download Nichicon UCY2G680MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.146
$ 1.19
$ 1.19
Stock
90,906
85,048
85,048
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
735 mA
735 mA
735 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXJ421ELL680MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXJ351ELL680MU25S
Cap Aluminum Lytic 68uF 350V 20%( 14.5 X 25mm) Radial 7.5mm 545mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ401ELL680ML25S
68uF 400V ±20% 570mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCY2V680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF
KYOCERA AVXUCA2V680MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 68muF ±20% 0.709Dia 18.00mm
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 68muF 450V

Descriptions

Descriptions of Nichicon UCY2G680MHD3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 68muF ±20% 0.709Dia 18.00mm
68uF 400V 卤20% 735mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
68 uF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Electrolytic capacitor; 68uF; 400V; 105st.C; 18x25 r 7.5mm; 12000h

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL