What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EKXJ401ELL680ML25S

68uF 400V ±20% 570mA@120Hz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL680ML25S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Inventory History

3 month trend:
-60.71%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.339
$ 1.339
Stock
207,457
60,126
60,126
Authorized Distributors
6
4
4
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
570 mA
570 mA
570 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXJ421ELL680MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXJ351ELL680MU25S
Cap Aluminum Lytic 68uF 350V 20%( 14.5 X 25mm) Radial 7.5mm 545mA 12000h 105C Automotive Bulk
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 68muF 400V
KYOCERA AVXUCY2V680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF
KYOCERA AVXUCY2G680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
NichiconUCY2G680MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 68muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL680ML25S provided by its distributors.

68uF 400V ±20% 570mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP ALUM 68UF 20% 400V RADIAL / 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
68¦ÌF 400V ¡À20% 7.5mm 12000h@ 105¡ãC 1.425A@ 100kHz,570mA@ 120Hz ,D16xL25mm 16mm*25mm*26.5mm
SERIES: KXJ; VOLT: 400; CAP: 68; DIA X LENGTH: 16X25; PACKAGING: BULK
EKXJ401ELL680ML25S NCC 68uF 400V 105°c Miniature Long Life Radial Electrolytic
Cap Aluminum Lytic 68uF 400V 20% (16 X 25mm) Radial 7.5mm 0.57A 12000h 105C Bulk Automotive AEC-Q200
CAP, ALU ELEC, 68UF, 400V, RADIAL;
Radial Can KXJ 400V 68muF ±20% 0.630Dia 16.00mm
CAP ALUM 68UF 20% 400V RADIAL TH
CHEMI-CON EKXJ401ELL680ML25S コンデンサ
RS APAC

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con