Nichicon UBY1E123MHL

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBY 25V 12000muF ±20% 0.709Dia 18.00mm
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBY1E123MHL.

TME

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Nichicon SCT

Inventory History

3 month trend:
-7.58%

CAD Models

Download Nichicon UBY1E123MHL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 3.116
Stock
50,741
68,861
Authorized Distributors
5
6
Capacitance
12 mF
12 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.468 A
4.08 A
Height - Seated (Max)
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEGPD250ELL123MM40H
GPD Series 25 V 12000 uF 135°C Ø18x40mm LS=7.5mm Aluminum Electrolytic Capacitor
Cornell DubilierSLPX123M035H3P3
Cap Aluminum Lytic 12000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.044 Ohm 4270mA 3000h 85C
NichiconLLS1V123MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 12000muF ±20% 0.984Dia 25.00mm
NichiconLLS1V123MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 12000muF ±20% 1.181Dia 30.00mm
NichiconLGU1V123MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 12000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX123M035J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 12000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon UBY1E123MHL provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBY 25V 12000muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
High Temperature Range, For Automobile equipment(125/135degC) Lead Type, 12000 μ F, 25 V, RoHS
Nichicon SCT
CAP ALUM 12000UF 20% 25V RADIAL
12000uF 25V 18m惟@100kHz 卤20% 3.468A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
12mF 25V ¡À20% 7.5mm 18m¦¸@ 100kHz 3000h@ 135¡ãC 3.468A@ 120Hz,4.08A@ 100 kHz ,D18xL40mm 18mm*40mm*41.5mm
Radial/ Bulk |Nichicon UBY1E123MHL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL