Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT1C332MHD8

3300UF 16 V Aluminium Electrolytic Capacitor, Bt Series 10000H 16 X 31.5MM
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1C332MHD8.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+278%

CAD Models

Download Nichicon UBT1C332MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.695
$ 1.41
Stock
600
1,266
Authorized Distributors
6
1
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
-
Life (Hours)
-
10000 hours
Ripple Current
1.355 A
1.355 A
Height - Seated (Max)
-
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
PanasonicEEU-TP1E332S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
PanasonicEEU-TP1E332SB
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2470mA 2000 hr 135°C Ammo Pack
Yageo GroupESY338M010AL4AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESY 10V 3300muF ±20% 0.512Dia 13.00mm
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UBT1C332MHD8 provided by its distributors.

3300UF 16 V ALUMINIUM ELECTROLYTIC CAPACITOR, BT SERIES 10000H 16 X 31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 3300 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 16V RADIAL
Radial/ Bulk; |Nichicon UBT1C332MHD8
3.3mF 16V ±20% 7.5mm 10000h@ 125°C 1.816A@ 120Hz,2.71A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL