Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TA1C332

Panasonic EEUTA1C332 - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1C332.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

TME

CAD Models

Download Panasonic EEU-TA1C332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.309
$ 1.695
$ 1.695
Stock
1
514
514
Authorized Distributors
4
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
2.71 A
1.355 A
1.355 A
Height - Seated (Max)
33.5026 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
NichiconUVP1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 3300muF ±20% 0.709Dia 18.00mm
NichiconUBT1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 3300muF ±20% 0.630Dia 16.00mm
NichiconUBW1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 16V 3300muF ±20% 0.630Dia 16.00mm
PanasonicECA-1CHG332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 2000h 105°C Bulk
PanasonicECA-1CM332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic EEU-TA1C332 provided by its distributors.

Panasonic EEUTA1C332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminium Electrolytic Capacitor, AEC-Q200 TA Series, 3300 - F, - 20%, 16 V, 16 mm
Cap Aluminum Lytic 3300uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2710mA 2000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, , -40 to 125¡C
Panasonic SCT
CAP, 3300µF, 16V, 20%; Capacitance: 3300µF; Voltage Rating: 16V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperat

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1C332