Nichicon TVX2W330MCD

Cap Aluminum Lytic 33uF 450V 20% (18 X 41mm) Axial 230mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2W330MCD.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages16 years ago

element14 APAC

CAD Models

Download Nichicon TVX2W330MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NichiconTVX2E330MCD
Cap Aluminum Lytic 33uF 250V 20% (13 X 31.5mm) Axial 190mA 2000h 85C
NichiconTVX2C330MCD
TVX Series 160 v 33 uf 85 'c 13x26 mm Axial Aluminum Electrolytic Capacitor
NichiconTVX2V330MCD
Cap Aluminum Lytic 33uF 350V 20% (16 X 31.5mm) Axial 190mA 2000h 85C
Cornell DubilierSKA330M050
Aluminum Electrolytic Capacitor 33 microfarad

Descriptions

Descriptions of Nichicon TVX2W330MCD provided by its distributors.

Cap Aluminum Lytic 33uF 450V 20% (18 X 41mm) Axial 230mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Electrolytic capacitor; 33uF; 450V; 85deg.C; 18x41; 20%; 2000h
Aluminum Electrolytic Capacitor 33Uf, 450V, 20%, Axial; Rango De Producto:Serie Vx; Capacidad:33Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:18Mm; Terminales Del Condensador:Conexión Axial; Resistencia Esr:- |Nichicon TVX2W330MCD
CAP, 33µF, 450V, 20%; Capacitance: 33µF; Voltage Rating: 450V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 18mm; Lead Spacing: -; Height: 41mm; Operating Temperature Min: -

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL