Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX1E102MCD

VX Series 1000 uF 25 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1E102MCD.

IHS

Datasheet2 pages8 years ago

Farnell

Newark

Future Electronics

Arrow Electronics

CAD Models

Download Nichicon TVX1E102MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.243
Stock
2
61,639
Authorized Distributors
0
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
249 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
900 mA
830 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

KYOCERA AVXTVX1C102MCD
Capacitor Aluminum 1000uF 16VDC 20% 10 X 26mm AXL 770mA 2000 hr
NichiconTVX1A102MCD
VX Series 1000 uF 10 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA1VM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VAM102X
Cap Aluminum 0.001uF 35V 20% Aluminum Cylindrical Can 12.5mm 900mA 2000 hr 85°C T/R

Descriptions

Descriptions of Nichicon TVX1E102MCD provided by its distributors.

VX Series 1000 uF 25 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 1000uF 25V 20% (13 X 26mm) Axial 900mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Electrolytic capacitor; 1000uF; 25V; 85deg.C; 13x26; 20%; 2000h
Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Axial; Capacitance:1000Μf; Voltage Rating:25V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Diameter:13Mm; Lead Spacing:-; Height:26Mm Rohs Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8823588