Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 108TTA025M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 1000muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 108TTA025M.

New Yorker Electronics

Datasheet3 pages5 years ago

IHS

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
+11.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSK102M025ST
Cap Aluminum Lytic 1000uF 25V 20% (13 X 21mm) Radial 5mm 0.18 Ohm 950mA 2000h 85C Standard
NichiconURS1E102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 1000muF ±20% 0.492Dia 12.50mm
NIC ComponentsNRSS102M25V10X20F
Capacitor Aluminum 1000uF 25VDC 20% 10 X 20mm RDL 5mm 0.27 Ohm 830mA 2000 hr Bulk
Cornell DubilierSEK102M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 1000muF ±20% 0.512Dia 13.00mm
NIC ComponentsNRSS102M25V10X20TBF
Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 0.27 Ohm 830mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Cornell Dubilier 108TTA025M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 1000muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
ILLINOIS CAPACITOR 108TTA025M ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, AXIAL
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000 UF, TOL 20%, VOL-RTG 25 VDC, AXIAL
TTA Series 1000 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 1000µF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (10 X 26mm) Axial 0.2653 Ohm 830mA 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, AXIAL; Capacitance:1000µF; Voltage Rating:25V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:12.5mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Axial; Altura:25Mm |Illinois Capacitor 108TTA025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 108TTA025M .
  • 108TTA025M.