Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX1A102MCD

VX Series 1000 uF 10 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1A102MCD.

IHS

Datasheet2 pages8 years ago

TME

Future Electronics

ODG (Origin Data Global)

Arrow Electronics

CAD Models

Download Nichicon TVX1A102MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
Stock
2,062
23,607
Authorized Distributors
0
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
332 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
640 mA
570 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

PanasonicECA-1AHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA1AM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1AM102B
Cap Aluminum 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 630mA 2000h 85°C Ammo Pack
United Chemi-ConESMG100ELL102MJC5S
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
Cornell DubilierSK102M010ST
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 0.25 Ohm 630mA 2000h 85C Standard

Descriptions

Descriptions of Nichicon TVX1A102MCD provided by its distributors.

VX Series 1000 uF 10 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 1000uF 10V 20% (10 X 21mm) Axial 640mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Axial; Capacitance:1000Μf; Voltage Rating:10V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Esr:-Rohs Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL