Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCF0J101MCL1GS

Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2800mA 2000h 105C Automotive T/R
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF0J101MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages17 years ago
Datasheet3 pages19 years ago

_legacy Avnet

Inventory History

3 month trend:
+29.37%

CAD Models

Download Nichicon PCF0J101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.56
Stock
42,142
11,984
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
22 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
2.8 A
2.8 A
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 2000h 105C T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.024 Ohm 2500mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.7mm) SMD 0.024 Ohm 2500mA 2000h 105C T/R
United Chemi-ConAPXE6R3ARA101ME61G
Cap Aluminum Polymer 100uF 6.3V 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 2000h 105°C T/R
United Chemi-ConAPXA6R3ARA101MF60G
Cap Aluminum Polymer 100uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
United Chemi-ConAPXA6R3ARA101MF55G
Cap Aluminum Polymer 100uF 6.3V 20% (6.3 X 5.2mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCF0J101MCL1GS provided by its distributors.

Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2800mA 2000h 105C Automotive T/R
PCF Series 100 uF 6.3 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Polymer Aluminum SMD Capacitors 6.3V 100uF 105 C SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
6.3V 100uF Polymer 卤20% 23m惟 2.8A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL