KYOCERA AVX RPS1A121MCN1GS

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 2600mA 2000h 105C T/R
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RPS1A121MCN1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.63%

CAD Models

Download KYOCERA AVX RPS1A121MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.77
Stock
66,856
29,454
Authorized Distributors
5
6
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
27 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
260 mA
2.8 A
Height - Seated (Max)
6.7056 mm
6.7056 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXA100ARA121MH70G
Cap Aluminum Polymer 120uF 10V 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 2000h 105°C T/R
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 6mm) SMD 0.025 Ohm 2530mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 10V 120uF 105 C SMD Polymer Solid
United Chemi-ConAPXE160ARA121MH70G
Cap Aluminum Polymer 120uF 16V 20% (8 X 6.7mm) SMD 0.024 Ohm 3010mA 2000h 105°C T/R
United Chemi-ConAPXG200ARA121MF61G
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.8mm) SMD 0.025 Ohm 3.2A 15000h 105C T/R
KYOCERA AVXRSA1A121MCN1GS
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.7mm) SMD 0.018 Ohm 2900mA 2000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX RPS1A121MCN1GS provided by its distributors.

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 2600mA 2000h 105C T/R
120UF 10V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, PS SERIES 2000H 8(DIA.)X6.7MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333
10V 120uF Polymer 卤20% 30m惟 260mA@120Hz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX