Nichicon RNU1E680MDN1KX

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1E680MDN1KX.

IHS

Datasheet3 pages5 years ago

CAD Models

Download Nichicon RNU1E680MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 1.33
Stock
5,053
5,752
Authorized Distributors
2
4
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.6 A
3.32 A
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum 68uF 20V 20% (8 X 11.5mm) Radial 3.5mm 0.025 Ohm 3600mA 2000 hr 105C Ammo Pack
United Chemi-ConAPS-250ELL680MHB5S
Cap Aluminum Polymer 68uF 25VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105C Bulk
Wurth Elektronik870055674007
WCAP-PTHR Aluminum Polymer Capacitors
68UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 8(DIA.)X11.5MM
United Chemi-ConAPS-250ETD680MHB5S
Cap Aluminum Polymer 68uF 25VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105C Ammo
KYOCERA AVXRNU1H680MDN1PH
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 20%, 50V, RADIAL

Descriptions

Descriptions of Nichicon RNU1E680MDN1KX provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Radial Can FPCAP RNU 25V 68muF ±20% 0.315Dia 8.00mm
Polymer - Fpcap/ Tp&ammo |Nichicon RNU1E680MDN1KX
CAP ALUM POLY 68UF 20% 25V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL