Nichicon RNU1E331MDNASQ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole...
$ 2.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1E331MDNASQ.

IHS

Datasheet3 pages3 years ago

Farnell

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon RNU1E331MDNASQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.214
$ 1.159
Stock
9,852
23,077
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
25 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
16 mΩ
Life (Hours)
-
10000 hours
Ripple Current
500 mA
3.1 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nichicon RNU1E331MDNASQ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 25V ¡À20% 5mm 14m¦¸ 2000h@ 105¡ãC 500mA@ 120Hz,5A@ 100kHz 12.5mm*14mm
CAPACITOR, 25V 330UF 20% POLYMER LEADED 5000 HRS, BULK
Commercial Thin Film Resistor, Surface Mount Chip
CAP ALUM POLY 330UF 20% 25V T/H
High Capacitance Lead Type, 330 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL