Nichicon RNU1E221MDNASQ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole...
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1E221MDNASQ.

IHS

Datasheet3 pages3 years ago

Farnell

Nichicon SCT

Inventory History

3 month trend:
-7.37%

CAD Models

Download Nichicon RNU1E221MDNASQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.157
$ 0.612
Stock
36,109
90,487
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
Life (Hours)
-
15000 hours
Ripple Current
465 mA
4.65 A
Height - Seated (Max)
-
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Nichicon RNU1E221MDNASQ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
25V 220uF Polymer 卤20% 16m惟 465mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS
220¦ÌF 25V ¡À20% 3.5mm 16m¦¸ 2000h@ 105¡ãC 465mA@ 120Hz,4.65A@ 100kHz 8mm*11.5mm*13mm
CAPACITOR, 25V 220UF 20% POLYMER LEADED 5000 HRS, BULK
Commercial Thin Film Resistor, Surface Mount Chip
CAP ALUM POLY 220UF 20% 25V T/H
High Capacitance Lead Type, 220 μF, RoHS
Nichicon SCT
电容, 铝聚合物, 220UF, 20%, 25V,径向引线;
Cap, Alu Polymer, 220Uf, 20%, 25V, Rad; Capacitance:220Μf; Voltage(Dc):25V; Capacitor Case/Package:Radial Leaded; Esr:0.016Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Holerohs Compliant: Yes |Nichicon RNU1E221MDNASQ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL