Nichicon RNS0J821MDN1

6.3V 820uF Polymer 卤20% 10m惟@100kHz 5.5A@100kHz Plugin, D10xL12.5mm Polymer Aluminum Capacitors ROHS
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNS0J821MDN1.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon RNS0J821MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.394
Stock
1
26,304
Authorized Distributors
2
6
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
5 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
550 mA
722 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RPS Series 820 uF 6.3 V 105 °C Ø 10 x 12.4 mm SMT Polymer Aluminum Solid Cap
NichiconRNU0J821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Wurth Elektronik870135174005
WCAP-PTHT Aluminum Polymer Capacitors
United Chemi-ConAPSC6R3ELL821MJB5S
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6640mA 2000h 105°C Bulk
KYOCERA AVXRL80J821MDN1PX
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF 6.3 V POLYMER, L8 SERIES 2000H 8 X 8MM
Wurth Elektronik870025174009
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon RNS0J821MDN1 provided by its distributors.

6.3V 820uF Polymer 卤20% 10m惟@100kHz 5.5A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Polymer - Fpcap/ Bulk |Nichicon RNS0J821MDN1
CAP ALUM POLY 820UF 20% 6.3V T/H
Standard Lead Type, 820 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL