KYOCERA AVX RL80J681MDN1KX

Cap Aluminum Polymer 680uF 6.3VDC 20% (8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 2000h 105C T/R
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RL80J681MDN1KX.

Newark

Datasheet3 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.77%

CAD Models

Download KYOCERA AVX RL80J681MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.354
$ 0.354
Stock
41,645
30,212
30,212
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
14 mΩ
14 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5.7 A
205 mA
205 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX RL80J681MDN1KX provided by its distributors.

Cap Aluminum Polymer 680uF 6.3VDC 20% (8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 2000h 105C T/R
CAPACITOR ALUMINUM ELECTROLYTIC POLYMER, 2000H 8 X 8MM, 680UF 6.3V, L8 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
6.3V 680uF Polymer 卤20% 8m惟@100kHz 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX