Nichicon RL80E122MDN1KX

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole...
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RL80E122MDN1KX.

Newark

Datasheet3 pages5 years ago

Farnell

CAD Models

Download Nichicon RL80E122MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.273
Stock
2,337
56,589
Authorized Distributors
2
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
14 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
6.1 A
225 mA
Height - Seated (Max)
8.001 mm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConAPSG160ELL122MH20S
Cap Aluminum Polymer 1200uF 16VDC 20% (8 X 20mm) Radial 3.5mm 0.008 Ohm 7500mA 20000h 105C Bulk

Descriptions

Descriptions of Nichicon RL80E122MDN1KX provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
2.5V 1200uF Polymer 卤20% 7m惟@100kHz 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
CAPACITOR ALUM ELEC 1200UF, 2.5V, 20%, RAD
Radial Can FPCAP RL8 2.5V 1200muF ±20% 0.315Dia 8.00mm
CAP ALUM POL 1200UF 20% 2.5V T/H
CAPACITOR ALUM ELEC, 1200UF, 2.5VDC, RADIAL; Capacitance:1200µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.007ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:8mm; Diameter:8mm; Capacitor Mounting:Through Hole
Capacitor Alum Elec 1200Uf, 2.5V, 20%, Rad; Capacitance:1200Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polymer; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Esr:0.007Ohm; Series:L8Rohs Compliant: Yes |Nichicon RL80E122MDN1KX

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL