Nichicon RHT1A221MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole...
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RHT1A221MDN1.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-8.33%

CAD Models

Download Nichicon RHT1A221MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 10mm) Radial 2.5mm 0.02 Ohm 3.2A 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
KYOCERA AVXRL81C221MDN1PX
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 16 V POLYMER, L8 SERIES 2000H 8 X 8MM
Wurth Elektronik870025374003
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPSG250ELL221MHB5S
Cap Aluminum Polymer 220uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4650mA 15000h 105C Bulk
United Chemi-ConAPSA6R3ELL221MFA5G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3160mA 15000h 105C Bulk

Descriptions

Descriptions of Nichicon RHT1A221MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 10V ¡À20% 3.5mm 17m¦¸ 1000h@ 125¡ãC 395mA@ 120Hz,3.95A@ 100kHz 11.5mm*11.5mm*11.5mm
HT SERIES RADIAL POLYMER 10V 220uF 8x11.5MM LS=3.5MM 125'C 1000HRS LOW ESR
Radial Can FPCAP RHT 10V 220muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 220UF 20% 10V T/H
High Temperature Lead Type, 220 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 220Uf, 10V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:0.017Ohm Rohs Compliant: Yes |Nichicon RHT1A221MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL