KYOCERA AVX RHT0J681MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole...
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RHT0J681MDN1.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX RHT0J681MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPS-6R3ELL681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105C Bulk
FPCAP RNS Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 680muF 6.3V
Wurth Elektronik870025174008
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPS-6R3ETD681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105C Ammo
Wurth Elektronik870135174004
WCAP-PTHT Aluminum Polymer Capacitors
KYOCERA AVXRR50J681MDN1
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.005 Ohm 7220mA 2000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX RHT0J681MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Radial Can FPCAP RHT 6.3V 680muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 680UF 20% 6.3V T/H
High Temperature Lead Type, 680 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 680Uf, 6.3V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:0.012Ohm Rohs Compliant: Yes |Nichicon RHT0J681MDN1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX