Wurth Elektronik 870135174004

WCAP-PTHT Aluminum Polymer Capacitors
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870135174004.

Wurth Elektronik

Datasheet7 pages11 years ago

Newark

Inventory History

3 month trend:
+35.30%

CAD Models

Download Wurth Elektronik 870135174004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik870025174008
WCAP-PTG5 Aluminum Polymer Capacitors
KYOCERA AVXRL80J681MDN1PX
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 680muF 6.3V
NichiconRL80J681MDN1
RL8 Series Ø 8 x 9 mm 6.3 V 680 uF Through Hole Aluminum Polymer Capacitor
United Chemi-ConAPSA6R3ELL681MJB5S
Cap Aluminum Lytic 680uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 5860mA 2000h 105°C Bulk
NichiconRR70J681MDN1
FPCAP RR7 Radial Can aluminum capacitor 0.394Dia 10.00mm ±20% 680muF 6.3V
United Chemi-ConAPS-6R3ELL681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105C Bulk

Descriptions

Descriptions of Wurth Elektronik 870135174004 provided by its distributors.

WCAP-PTHT Aluminum Polymer Capacitors
680¦ÌF 6.3V ¡À20% 3.5mm 9m¦¸ 2000h@ 125¡ãC 305mA@ 120Hz,6.1A@ 100kHz 8mm*9mm
Radial Can WCAP-PTHT 6.3V 680muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 680UF 20% 6.3V T/H
Wurth Elektronik 870135174004 ポリマーコンデンサ
Cap, 680Μf, 6.3V, 20%; Capacitance:680Μf; Voltage Rating:6.3V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Ptht Series; Esr:0.009Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 870135174004

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)