KYOCERA AVX QYX2A103KTP

Capacitor Polyester Film Cap 0.01uF 100V 10% Radial 6.5X10.5 LS 5mm | Nichicon QYX2A103KTP
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX QYX2A103KTP.

IHS

Datasheet1 page8 years ago

Future Electronics

Farnell

Newark

element14

Inventory History

3 month trend:
-25.35%

CAD Models

Download KYOCERA AVX QYX2A103KTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.149
Stock
44,573
13,842
Authorized Distributors
6
1
Capacitance
10 nF
10 nF
Dielectric
PET
-
Mount
PCB, Radial, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
11.9888 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-11-30
LTD Date2024-03-31

Related Parts

Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82EC2100AA50K
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.01uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82EC2100Z350K
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.01uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX QYX2A103KTP provided by its distributors.

Capacitor Polyester Film Cap 0.01uF 100V 10% Radial 6.5X10.5 LS 5mm | Nichicon QYX2A103KTP
Cap Film 0.01uF 100V PET 10% (6.5 X 3 X 12mm) Radial 5mm 85C Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
YX Series 100 V 0.01 uF ±10% 8.5x6 mm LS=5 mm Polyester Foil Film Capacitor
CAPACITOR POLYESTER FILM 0.01UF, 100V, 1; CAPACITOR POLYESTER FILM 0.01UF, 100V, 10%, RADIAL; Dielectric Type: Film / Foil PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.01µF; Capacitance Tolerance: ± 10%;
Capacitor Polyester Film 0.01Uf, 100V, 10%, Radial; Rango De Producto:Serie Yx; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Nichicon QYX2A103KTP

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX